
The MMA2631NKW is an analog IC from NXP, available in QFN packages with a resolution of 10 bits. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The IC is suitable for surface mount applications and has a maximum supply voltage of 30V and a supply current of 8mA.
NXP MMA2631NKW technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MMA26xx |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA2631NKW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
