
2-axis analog acceleration sensor with selectable full-scale ranges of +/-100g and +/-50g. Features a 400Hz bandwidth and operates from a 4.75V to 5.25V supply voltage, consuming a maximum of 10mA. This surface-mount device offers a sensitivity of 40mV/g and is packaged in a SOIC case. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the NXP MMA3202EG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MMA3202EG technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 440Hz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/g |
| Series | Automotive, AEC-Q100, MMA3202 |
| Supply Current | 8mA |
| Termination | SMD/SMT |
| Weight | 0.026858oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA3202EG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
