NXP MMA3202EGR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Frequency | 400Hz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 2.5mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 40mV/g |
| Series | Automotive, AEC-Q100, MMA3202 |
| Supply Current | 8mA |
| Weight | 0.026858oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA3202EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
