NXP MMA3221KEG technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Height | 3.3mm |
| Length | 12.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MMA3221 |
| Weight | 0.026815oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA3221KEG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.