The MMA3221KEGR2 is an analog voltage sensor from NXP, designed for surface mount applications. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100 standards. The device is available in a SOIC package, with a package quantity of 1000 units per reel. The MMA3221KEGR2 is suitable for use in automotive applications, with a maximum operating supply voltage of 5.25V.
NXP MMA3221KEGR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MMA3221 |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA3221KEGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.