NXP MMA5124KW technical specifications.
| Axis | Z |
| Package/Case | QFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Output Type | Analog, SPI |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA5124KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
