NXP MMA621010EG technical specifications.
| Axis | X, Y |
| Bandwidth | 3kHz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital, Analog Voltage |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, MMA |
| Supply Current | 9mA |
| Weight | 0.026858oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA621010EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
