NXP MMA6231Q technical specifications.
| Axis | X, Y |
| Bandwidth | 300Hz |
| Package/Case | QFN |
| Frequency | 250Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 120mV/g |
| Series | MMA6200 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6231Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.