The MMA6231QR2 is a surface mount, analog voltage output accelerometer from NXP. It has a bandwidth of 300Hz and operates over a temperature range of -20°C to 85°C. The device is packaged in a QFN package and is available on tape and reel. Note that this device contains lead and is not RoHS compliant.
NXP MMA6231QR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 300Hz |
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 120mV/g |
| Series | MMA6200 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6231QR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.