
The MMA6255EGR2 is an analog voltage output IC from NXP, designed for automotive applications. It features a bandwidth of 3kHz and a sensitivity of 9.37mV/g. The device is packaged in a halogen-containing SOIC package and is rated for operation between -40°C and 105°C. It is not RoHS compliant and is available in quantities of 1000 in tape and reel packaging.
NXP MMA6255EGR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 3kHz |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 9.37mV/g |
| Series | Automotive, AEC-Q100, MMA |
| Weight | 0.026858oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6255EGR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
