The MMA6261QT is a dual-axis accelerometer from NXP, offering a measurement range of ±1.5g. It operates within a temperature range of -20°C to 85°C and can be powered by a supply voltage between 2.7V and 3.6V. The device features a digital output and a sensitivity range of 740mV/g to 860mV/g. The MMA6261QT is packaged in a 16-pin QFN EP package.
NXP MMA6261QT technical specifications.
| Axis Type | Dual |
| Acceleration | ±1.5g |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Output Type | Digital |
| Device Sensitivity Range | 740mV/g to 860mV/g |
| Min Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MMA6261QT to view detailed technical specifications.
No datasheet is available for this part.