NXP MMA6262Q technical specifications.
| Axis | X, Y |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Frequency | 300Hz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1.6V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Series | MMA6200 |
| Supply Current | 2.2mA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6262Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.