NXP MMA6280Q technical specifications.
| Axis | X, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sensitivity | 200mV/g |
| Weight | 0.005161oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6280Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.