
The MMA6281QR2 is a 3-axis accelerometer from NXP, featuring an analog voltage output of 1.6V. It operates within a temperature range of -40°C to 105°C and has a bandwidth of 150Hz. The device is packaged in a QFN package and is suitable for surface mount applications. It is not RoHS compliant.
NXP MMA6281QR2 technical specifications.
| Axis | X, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Output Voltage | 1.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sensitivity | 120mV/g |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6281QR2 to view detailed technical specifications.
No datasheet is available for this part.
