NXP MMA6281QT technical specifications.
| Axis | X, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 800uA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 2.2V |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Type | Analog Voltage |
| Output Voltage | 1.6V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Sensitivity | 120mV/g |
| Supply Current | 500uA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA6281QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.