NXP MMA6341LR1 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6341LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.