The MMA6361LR1 is an analog accelerometer from NXP, featuring X and Y axis measurement capabilities with a bandwidth of 400Hz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.2V and 3.6V. The device is mounted using a surface mount technique and is available in a package quantity of 1000 units, packaged in tape and reel format. The MMA6361LR1 is compliant with RoHS regulations and does not contain halogen materials.
NXP MMA6361LR1 technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | LGA |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Output Type | Analog |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sensitivity | 206mV/g |
| Supply Current | 400uA |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6361LR1 to view detailed technical specifications.
No datasheet is available for this part.
