
The MMA6519KW is a specialized analog IC from NXP, designed for automotive applications and compliant with AEC-Q100 standards. It operates within a temperature range of -40°C to 105°C and is supplied at 5.25V. The device is mounted using surface mount technology and is available in a QFN package. The MMA6519KW is RoHS compliant and suitable for use in a variety of applications.
NXP MMA6519KW technical specifications.
| Axis | X, Y |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital, SPI |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6519KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.