NXP MMA6525KWR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.25V |
| Output Type | Digital, SPI |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 18.2LSB/g |
| Series | MMA65xx |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6525KWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
