The MMA6527KCWR2 is an industrial-grade, single-function IC with 16 terminals in a quad terminal position, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.25V. The device is packaged in a 16-pin HQCCN package type. It is designed for industrial applications and is available from NXP.
NXP MMA6527KCWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA6527KCWR2 to view detailed technical specifications.
No datasheet is available for this part.