
The MMA6527KW is a 12-bit SPI digital accelerometer from NXP, featuring X and Y axis measurement capabilities. It is packaged in a QFN package and operates over a temperature range of -40 to 105°C. The device is RoHS compliant and suitable for use in automotive applications, conforming to AEC-Q100 standards. It has a maximum supply voltage of 7V and a supply current of 8mA.
NXP MMA6527KW technical specifications.
| Axis | X, Y |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 16LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6527KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
