NXP MMA6555KW technical specifications.
| Axis | X |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sensitivity | 18.2LSB/g |
| Series | Automotive, AEC-Q100 |
| Supply Current | 7mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6555KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.