NXP MMA6801KW technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6801KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.