NXP MMA6811BKCWR2 technical specifications.
| Axis Type | Dual |
| Acceleration | ±60/±25g |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Output Type | Digital |
| Resonant Frequency | 100(Min)kHz |
| Min Operating Supply Voltage | 3.135V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 16 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
Download the complete datasheet for NXP MMA6811BKCWR2 to view detailed technical specifications.
No datasheet is available for this part.