The MMA6826KWR2 is a specialized analog IC with SPI interface, operating over a temperature range of -40°C to 105°C. It is available in a QFN package, suitable for surface mount applications. The device is RoHS compliant and has a maximum supply voltage of 5.25V, with a minimum supply voltage of 3.135V. The MMA6826KWR2 has a resolution of 10 bits and a supply current of 9mA.
NXP MMA6826KWR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MMA68XX |
| Supply Current | 9mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6826KWR2 to view detailed technical specifications.
No datasheet is available for this part.