The MMA6853BKTWR2 is a 1-channel industrial accelerometer from NXP, operating within a temperature range of -40°C to 105°C. It has a nominal supply voltage of 3.3V, with a maximum and minimum supply voltage of 5.25V and 3.135V, respectively. The device is packaged in a QFN package with 16 terminals, and features a quad terminal position. It is designed for industrial applications and has a temperature grade of industrial.
NXP MMA6853BKTWR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Channels | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA6853BKTWR2 to view detailed technical specifications.
No datasheet is available for this part.