
The MMA6854KW is a 10-bit digital-to-analog converter with a SPI interface, operating over a supply voltage range of 3.3V to 5V. It is packaged in a QFN package and is suitable for surface mount applications. The device is rated to operate over a temperature range of -40°C to 105°C and is compliant with RoHS regulations. The MMA6854KW has a resolution of 10 bits and a supply current of 7mA.
NXP MMA6854KW technical specifications.
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Interface | SPI |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.006325oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6854KW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.