
The MMA6900KQR2 is a QFN-16 packaged IC designed for automotive applications, compliant with AEC-Q100 standards. It operates within a temperature range of -40°C to 105°C and is powered by a supply voltage between 4.75V and 5.25V. The device consumes a maximum supply current of 8mA and features a resolution of 11 bits. It is available in a tape and reel packaging with a quantity of 2000 units per reel.
NXP MMA6900KQR2 technical specifications.
| Axis | X, Y |
| Bandwidth | 1.2kHz |
| Package/Case | QFN |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 8mA |
| Weight | 0.006236oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA6900KQR2 to view detailed technical specifications.
No datasheet is available for this part.
