NXP MMA7261QT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 150Hz |
| Package/Case | QFN |
| Frequency | 150Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Output Voltage | 1.6V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sensitivity | 800mV/g |
| Supply Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMA7261QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
