
NXP MMA7268QT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 360 |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.005161oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7268QT to view detailed technical specifications.
No datasheet is available for this part.