NXP MMA7330LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | 83.6mV/g |
| Supply Current | 400uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA7330LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
