NXP MMA7340LR1 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 117.8mV/g |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7340LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
