NXP MMA7340LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 300Hz |
| Package/Case | LGA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Output Type | Analog, Analog Voltage |
| Package Quantity | 500 |
| Packaging | Tray |
| Sensitivity | 117.8mV/g |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7340LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.