NXP MMA7456LT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 125Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Output Type | Digital, SPI, I2C |
| Package Quantity | 500 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Termination | SMD/SMT |
| Weight | 0.001164oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA7456LT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.