The MMA7660FCT is an industrial-grade accelerometer from NXP, featuring a 10-pin VSON package and operating within a temperature range of -40 to 85°C. It is designed to function within a supply voltage range of 2.4 to 3.6 volts. This device has a single function and is available in a 3x3mm package.
NXP MMA7660FCT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA7660FCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.