The MMA8110EG is an automotive SPI interface IC from NXP, packaged in a SOIC case and designed for surface mount. Operating over a temperature range of -40°C to 125°C, this IC is not halogen free and is not RoHS compliant. It is designed for use in automotive applications and meets the AEC-Q100 standard.
NXP MMA8110EG technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sensitivity | 4.01mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8110EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.