NXP MMA8125EG technical specifications.
| Axis | Z |
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sensitivity | 1.6mV/g |
| Series | Automotive, AEC-Q100 |
| Weight | 0.021489oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8125EG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
