
The MMA8210KEGR2 is an analog accelerometer from NXP, featuring a sensitivity of 4mV/g. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 6.3V and 30V. This surface-mount device is packaged in a SOIC-16 and is available in quantities of 1000. The MMA8210KEGR2 is compliant with RoHS regulations and is suitable for use in a variety of applications.
NXP MMA8210KEGR2 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 6.3V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sensitivity | 4mV/g |
| Series | MMA8XXXEG |
| Weight | 0.021489oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMA8210KEGR2 to view detailed technical specifications.
No datasheet is available for this part.