NXP MMA8491QT technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 400Hz |
| Package/Case | QFN |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.95V |
| Mount | Surface Mount |
| Output Type | Digital, I2C |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Supply Current | 400nA |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MMA8491QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.