The MMA9550LR1 is an industrial temperature analog IC from NXP, featuring a 1.71-1.89V supply voltage range. It has a 3x3mm LGA-16 package with a 0.50mm pitch, making it suitable for surface-mount applications. The device operates over a temperature range of -40 to 85 degrees Celsius, making it suitable for use in harsh environments. The MMA9550LR1 is RoHS compliant, ensuring it meets environmental regulations.
NXP MMA9550LR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA9550LR1 to view detailed technical specifications.
No datasheet is available for this part.