The MMA9551LR1 is an industrial-grade specialized IC from NXP, featuring a 16-pin LGA-16 package with a 3x3mm footprint and 0.5mm pitch. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a single function and is supplied with a nominal voltage of 1.8V, with a maximum and minimum supply voltage of 1.89V and 1.71V, respectively. The IC is RoHS compliant and suitable for use in industrial applications.
NXP MMA9551LR1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMA9551LR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.