Surface mount double ESD protection diodes for transient overvoltage suppression. Features include a 22V working voltage, 38V clamping voltage, and 25.65V minimum breakdown voltage. With a 60pF capacitance and 5nA leakage current, these diodes offer unidirectional and bidirectional protection. Designed for automotive applications and AEC-Q101 qualified, they operate from -55°C to 150°C and handle a peak pulse current of 1A with 40W peak pulse power.
NXP MMBZ27VCL,235 technical specifications.
| Capacitance | 60pF |
| Package/Case | TO-236AB |
| Clamping Voltage | 38V |
| Depth | 1.4mm |
| Diode Type | ZENER |
| Direction | Unidirectional, Bidirectional |
| Leakage Current | 5nA |
| Length | 3mm |
| Min Breakdown Voltage | 25.65V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Unidirectional Channels | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1A |
| Peak Pulse Power | 40W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 22V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 22V |
| RoHS | Compliant |
Download the complete datasheet for NXP MMBZ27VCL,235 to view detailed technical specifications.
No datasheet is available for this part.