The MMBZ5V6AL is a silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a unidirectional polarity and is available in a 3-pin TO-236AB package. The diode has a maximum reverse voltage of 3 volts and a maximum power dissipation of 0.29 watts. It is suitable for use in applications where a high level of voltage suppression is required.
NXP MMBZ5V6AL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3 |
| Breakdown Voltage-Min | 5.32 |
| Non-rep Peak Rev Power Dis-Max | 24 |
| Breakdown Voltage-Max | 5.88 |
| Power Dissipation-Max | 0.29 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MMBZ5V6AL to view detailed technical specifications.
No datasheet is available for this part.