NXP MMC2114CFCPV33 technical specifications.
| Access Time | 33us |
| Package/Case | LQFP |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 104 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| RAM Size | 32768B |
| RoHS Compliant | No |
| Series | MCore |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMC2114CFCPV33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.