
32-bit MCore microcontroller IC featuring a 33MHz clock speed and 256KB FLASH memory. This surface-mount device offers 32-bit data bus width, 104 I/Os, and supports SPI, SCI, and EBI/EMI interfaces. It operates from a 2.7V to 3.6V supply, with an internal oscillator, 2 timers/counters, and peripherals including POR, PWM, WDT, and LVD. The LBGA package provides a 33µs access time and operates within a temperature range of -40°C to 85°C.
NXP MMC2114CFCVM33 technical specifications.
| Access Time | 33us |
| Package/Case | LBGA |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Interface | SPI, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 104 |
| Number of Programmable I/O | 104 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 126 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Series | MCore |
| Weight | 0.017339oz |
| RoHS | Compliant |
No datasheet is available for this part.