NXP MMG1001NT1 technical specifications.
| Package/Case | SOP |
| Frequency | 870MHz |
| Gain | 19dB |
| Operating Supply Current | 210mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MMG1001NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.