NXP MMG20271HT1 technical specifications.
| Package/Case | QFN |
| Frequency | 2.7GHz |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 1.7dB |
| Number of Channels | 1 |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 5V |
| P1dB | 27.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Test Frequency | 2.14GHz |
| Weight | 0.000776oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMG20271HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.