
Wide band RF amplifier featuring low noise operation from 40 MHz to 3.6 GHz. Delivers 20dB gain at 900MHz test frequency with a 4.1dB noise figure. Operates with a supply voltage range of 5.6V to 7V and a typical supply current of 58mA. Surface mount SOT-89 package, suitable for tape and reel packaging. Maximum operating temperature of 150°C.
NXP MMG3001NT1 technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | SOT-89 |
| Frequency | 3.6GHz |
| Gain | 20dB |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 3.6GHz |
| Min Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Noise Figure | 4.1dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 40 MHz to 3.6 GHz |
| Operating Supply Current | 58mA |
| P1dB | 18.5dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Termination | SMD/SMT |
| Test Frequency | 900MHz |
| Weight | 0.001792oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMG3001NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
