
Wide band RF amplifier operating from 400MHz to 2.2GHz, featuring a low noise figure of 3.4dB at 2.14GHz and 16dB gain. This single-channel, surface-mount amplifier delivers 27dBm P1dB and operates with a 5V supply voltage, drawing 250mA. Housed in a QFN package, it supports a wide temperature range from -65°C to 150°C and is RoHS compliant.
NXP MMG3004NT1 technical specifications.
| Amplifier Type | LOW NOISE |
| Package/Case | QFN |
| Frequency | 2.2GHz |
| Gain | 16dB |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 2.2GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Noise Figure | 3.4dB |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Operating Frequency | 2.2 GHz |
| Operating Supply Current | 250mA |
| Operating Supply Voltage | 5V |
| P1dB | 27dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Termination | SMD/SMT |
| Test Frequency | 2.14GHz |
| Weight | 0.005439oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MMG3004NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
