
NXP MMG3010NT1 technical specifications.
| Package/Case | TO-243AA |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Noise Figure | 4.5dB |
| Number of Channels | 1 |
| Operating Frequency | 6 GHz |
| Operating Supply Current | 54mA |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 63mA |
| Test Frequency | 900MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MMG3010NT1 to view detailed technical specifications.
No datasheet is available for this part.